reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STA 511 TSC 0,5 :: Crystal 511 TSC Sn95 Sn95 Ag4, 0.5 mm Ø 250 g

Item-No.: STA 511 TSC 0,5
€34,20




STA 511 TSC 0,5

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn95 Ag4 Cu1
  • Measures
    • Ø
    • 0.5 mm
  • Implementation
    • Content
    • 250 g
  • Specials
    • Specification
    • Lead-free with silver and copper portion
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 250
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Stannol solder wire Crystal 511

Flux-cored No-Clean solder wire with transparent residues

Stannol Crystal solder wires can be used for repair work and make any further cleaning process superfluous.

They are characterised by the following properties:

• Minimal transparent residues
• Low spattering - thermally stable
• Fast soldering through multiple activity levels
• Very good spread on brass, copper and nickel
• Mild odour

Technical data:
Flux type according to DIN EN 29454-1 : REM 1 1.2.2
Flux content : 2.7% +/- 0.3%
Acid number (mg/KOH/g) : 170
Halogen content : 1.1 %
Corrosive effect : none according to DIN 8516

Alloys : S-Sn95 Ag4 Cu1 (TSC)



Manufacturer : STANNOL
Factory number : 810797
Package weight : 0.266 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn95 Ag4 Cu1
  • Measures
    • Ø
    • 0.5 mm
  • Implementation
    • Content
    • 250 g
  • Specials
    • Specification
    • Lead-free with silver and copper portion
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 250
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None