reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LZ FE HF 1,0 250 :: Halogen-free soldering wire, 250-g reel, 1.0 mm, Sn60

Item-No.: LZ FE HF 1,0 250
€8,55
Category of goods: 0

LZ FE HF 1,0 250

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn60 Pb40 F-SW 32 (1.1.3.B)
  • Measures
    • Ø
    • 1.0 mm
  • Specials
    • Specification
    • Leaded/halogen-free

Environmentally friendly soldering wire on reel.

Flux-cored, halogen-free activated soft soldering wire Flux in accordance with DIN EN 29454.1 , 1.1.3.B and DIN EN 61190-1-3, ROL0. No-clean standard soldering wire for manual hand soldering in electronics, standard flux-core percentage 3.5%.

• Ø: 1.0 mm
• Quantity: approx. 250 g
• Structure: Sn60 Pb40 F-SW 32 (1.1.3.B)
• In line with QQ-S 571, halogen-free
• Minimal smoke generation
• Virtually residue-free soldering from 360°C

Leaded/halogen-free



Manufacturer : FELDER LÖTTECHNIK
Factory number : 20601020
Package weight : 0.268 kg
Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn60 Pb40 F-SW 32 (1.1.3.B)
  • Measures
    • Ø
    • 1.0 mm
  • Specials
    • Specification
    • Leaded/halogen-free
Datasheet/manual