reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LZ FE AG 0,35 10 :: Soldering wire with Ag-content, 100-g reel, 0.35 mm, Sn62

Item-No.: LZ FE AG 0,35 10
€21,20
Category of goods: 0


LZ FE AG 0,35 10

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn62 Pb36 Ag2 F-SW 32 (1.1.3.B)
  • Measures
    • Ø
    • 0.35 mm
  • Specials
    • Specification
    • containing lead with silver content / halogen-free

Environmentally-friendly soldering wire with silver content on reel.

• Ø: 0.35 mm
• Quantity: approx. 100 g
• Structure: Sn62 Pb36 Ag2 F-SW 32 (1.1.3.B)
• Application: e.g. for soldering of SMD components

Lead-free with silver content, halogen-free



Manufacturer : FELDER LÖTTECHNIK
Factory number : 20720310
Package weight : 0.109 kg
Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn62 Pb36 Ag2 F-SW 32 (1.1.3.B)
  • Measures
    • Ø
    • 0.35 mm
  • Specials
    • Specification
    • containing lead with silver content / halogen-free