reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LZ FE 0,5 250 :: Soldering wire, 250-g reel, 0.5 mm, Sn60

Item-No.: LZ FE 0,5 250
€11,95
Category of goods: 0

LZ FE 0,5 250

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn60 Pb40 F-SW26
  • Measures
    • Ø
    • 0.5 mm
  • Specials
    • Specification
    • Leaded/halogenated

Solder reel.

Flux-cored, halogenated activated soft soldering wire
Flux in accordance with DIN EN 29454.1, 1.1.2.B and DIN EN 61190-1-3, ROM1 Standard soldering wire for hand soldering in electronics, standard flux-content 2.5%

• Ø: 0.5 mm
• Quantity: approx. 250 g
• Structure: Sn60 Pb40 F-SW26 (1.1.2.B)

Leaded/halogenated



Manufacturer : FELDER LÖTTECHNIK
Factory number : 18600520
Package weight : 0.253 kg
Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn60 Pb40 F-SW26
  • Measures
    • Ø
    • 0.5 mm
  • Specials
    • Specification
    • Leaded/halogenated
Datasheet/manual