reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LZ F2 BF 0,5 250 :: Soldering wire, lead free, 250-g reel, 0.5 mm, Sn96

Item-No.: LZ F2 BF 0,5 250
€26,95
Category of goods: 0


LZ F2 BF 0,5 250

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn96 Ag4 F-SW32 (1.1.3.B)
  • Measures
    • Ø
    • 0.5 mm
  • Specials
    • Specification
    • Lead-free with silver portion

Environmentally-friendly lead-free soldering wire with silver content on reel.

• Ø: 0.5 mm
• Quantity: approx. 250 g
• Structure: Sn96 Ag4 F-SW32 (1.1.3.B)
• Minimal smoke generation
• Use in SMD technology

It has no longer been permissible since 2006 to use lead in solder!

The NO-CLEAN solution with continuous flux cores- cleaning of solder points after soldering no longer necessary.

Lead-free with silver content, halogen-free



Manufacturer : FELDER LÖTTECHNIK
Factory number : 20960520
Package weight : 0.259 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn96 Ag4 F-SW32 (1.1.3.B)
  • Measures
    • Ø
    • 0.5 mm
  • Specials
    • Specification
    • Lead-free with silver portion
Datasheet/manual