reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LZ F1 BF 0,5 250 :: Soldering wire, lead free, 250-g reel, 0.5 mm, Sn95.5

Item-No.: LZ F1 BF 0,5 250
€26,40
Category of goods: 0

LZ F1 BF 0,5 250

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn95.5 Ag Cu0.7 F-SW32 (1.1.3.B)
  • Measures
    • Ø
    • 0.5 mm
  • Specials
    • Specification
    • Lead-free with silver and copper portion

Environmentally-friendly, lead-free soldering wire with silver and copper content on reel.

Flux-cored, halogen-free activated soft soldering wire Flux in accordance with DIN EN 29454.1 , 1.1.3.B and DIN EN 61190-1-3, ROL0.
No-clean standard soldering wire for manual hand soldering in electronics, standard flux-core percentage 3.5%.

• Ø: 0.5 mm
• Quantity: approx. 250 g
• Structure: Sn95.5 Ag3.8 Cu0.7 F-SW32 (1.1.3.B)
• Halogen-free
• Minimal smoke generation
• Use in SMD technology

It has no longer been permissible since 2006 to use lead in solder!

The NO-CLEAN solution with continuous flux cores- cleaning of solder points after soldering no longer necessary.

Lead-free with silver and copper content/halogen-free



Manufacturer : FELDER LÖTTECHNIK
Factory number : 20840520
Package weight : 0.242 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn95.5 Ag Cu0.7 F-SW32 (1.1.3.B)
  • Measures
    • Ø
    • 0.5 mm
  • Specials
    • Specification
    • Lead-free with silver and copper portion