reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOETLEISTE8 1X10 :: Solder strip 1x 10 Pol, 96 mm

Item-No.: LOETLEISTE8 1X10
€1,60
Category of goods: 1 = discountable

LOETLEISTE8 1X10

  • Product Description
  • Technical information
  • General
    • Type
    • Solder terminal
    • Design
    • 1-row
  • Measures
    • Length
    • 96 mm
    • Width
    • 12 mm
  • Solder strip, 1-row
  • Hard paper
  • Fitted with brass plug-in soldering lugs (decoction silver coated and passivated)



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solder terminal
    • Design
    • 1-row
  • Measures
    • Length
    • 96 mm
    • Width
    • 12 mm
Datasheet/manual