reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOETLEISTE 6 :: Solder strip 6 Pol, 53 mm

Item-No.: LOETLEISTE 6
€1,70
Category of goods: 1


LOETLEISTE 6

  • Product Description
  • Technical information
  • General
    • Type
    • Solder terminal
    • Design
    • 1-row
  • Measures
    • Length
    • 45 mm
    • Width
    • 7 mm
  • Solder strip
  • Hard paper
  • Fitted with brass plug-in soldering lugs (decoction silver coated and passivated)



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solder terminal
    • Design
    • 1-row
  • Measures
    • Length
    • 45 mm
    • Width
    • 7 mm
Datasheet/manual