reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RTM 1-1000 :: Soldering pins, 1 mm, Ni + GSN, pack of 1000

Item-No.: RTM 1-1000
€19,15
Category of goods: 1 = discountable

RTM 1-1000

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering nails
    • Design
    • Brass, silver-plated
    • Pole number
    • 1
  • Interfaces
    • Connection
    • Tip, 3.5 mm
  • Measures
    • Length
    • 10 mm
    • Ø
    • 1.0 mm
  • Packaging
    • Packaging
    • Pack of 1000

Ni + GSN soldering pins



Package weight : 0.0728 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering nails
    • Design
    • Brass, silver-plated
    • Pole number
    • 1
  • Interfaces
    • Connection
    • Tip, 3.5 mm
  • Measures
    • Length
    • 10 mm
    • Ø
    • 1.0 mm
  • Packaging
    • Packaging
    • Pack of 1000
Datasheet/manual