reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RLP 100 :: Soldering tags, PCB assembly, pack of 100

Item-No.: RLP 100
€1,40
Category of goods: 1 = discountable

RLP 100

  • Product Description
  • Technical information
  • General
    • Type
    • Plug-in soldering lugs
    • Design
    • Silver-plated
    • Pole number
    • 1
  • Interfaces
    • Connection
    • 1.5 mm hole diameter
  • Measures
    • Ø
    • 1.5 mm
  • Packaging
    • Packaging
    • Pack of 100

Silver-plated plug-in soldering tags



Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug-in soldering lugs
    • Design
    • Silver-plated
    • Pole number
    • 1
  • Interfaces
    • Connection
    • 1.5 mm hole diameter
  • Measures
    • Ø
    • 1.5 mm
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual