reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RF 1-100 :: Soldering tags, 1 mm, silver-plated, pack of 100

Item-No.: RF 1-100
€3,40
Category of goods: 1 = discountable

RF 1-100

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering shoes
    • Design
    • Brass, silver-plated
    • Pole number
    • 1
  • Measures
    • Ø
    • 1.0 mm
  • Packaging
    • Packaging
    • Pack of 100

Silver-plated soldering tags



Package weight : 0.0094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering shoes
    • Design
    • Brass, silver-plated
    • Pole number
    • 1
  • Measures
    • Ø
    • 1.0 mm
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual