reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLAR SOL3 :: Encapsulated solar cell (1 V/200 mA)


SOLAR SOL3

  • Product Description
  • Technical information
  • General
    • Type
    • Solar cell
    • Assembly
    • Polycrystalline cell
  • Electrical values
    • Voltage
    • 1.0 V
    • Current
    • 0.2
  • Measures
    • Length
    • 46 mm
    • Width
    • 75 mm
    • Height
    • 6 mm

  • Solar panel: polycrystalline

  • Voltage: 1 V

  • Current: 200 mA

  • Connections: cable

  • Dimensions: 46 x 75 x 6 mm

  • For didactic purposes

  • Solar panel material: polycrystalline




Manufacturer : VELLEMAN
Factory number : SOL3
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar cell
    • Assembly
    • Polycrystalline cell
  • Electrical values
    • Voltage
    • 1.0 V
    • Current
    • 0.2
  • Measures
    • Length
    • 46 mm
    • Width
    • 75 mm
    • Height
    • 6 mm
Datasheet/manual