reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLAR SOL1 :: Encapsulated solar cell (0.5 V/400 mA)

Item-No.: SOLAR SOL1
€4,15
Category of goods: 0


SOLAR SOL1

  • Product Description
  • Technical information
  • General
    • Type
    • Solar cell
    • Assembly
    • Polycrystalline cell
  • Electrical values
    • Voltage
    • 0.5 V
    • Current
    • 0.4
  • Measures
    • Length
    • 46 mm
    • Width
    • 72 mm
    • Height
    • 6 mm

  • Solar panel: polycrystalline

  • Voltage: 0.5 V

  • Current: 400 mA

  • Connections: cable

  • Dimensions: 46 x 72 x 6 mm

  • For didactic purposes

  • Solar panel material: polycrystalline




Manufacturer : VELLEMAN
Factory number : SOL1
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar cell
    • Assembly
    • Polycrystalline cell
  • Electrical values
    • Voltage
    • 0.5 V
    • Current
    • 0.4
  • Measures
    • Length
    • 46 mm
    • Width
    • 72 mm
    • Height
    • 6 mm
Datasheet/manual