reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLAR SM850 :: SM850 solar cell, cast

Item-No.: SOLAR SM850
€3,99
Category of goods: 0


SOLAR SM850

  • Product Description
  • Technical information
  • General
    • Type
    • Solar cell
    • Design
    • Encapsulated
  • Electrical values
    • Voltage
    • 0.5 V
    • Current
    • 0.85
  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 9 mm
Idling voltage: 0.58 V
Max. current: 850 mA
Dimensions: 60 x 60 mm
Screw connection: yes
Application: Model building / handicrafts / experimentation
Made in Germany: yes



Manufacturer : SOL-EXPERT
Factory number : SM850
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar cell
    • Design
    • Encapsulated
  • Electrical values
    • Voltage
    • 0.5 V
    • Current
    • 0.85
  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 9 mm
Datasheet/manual