reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLAR SM6150 :: Solar cell SM6150

Item-No.: SOLAR SM6150
€8,60
Category of goods: 0


SOLAR SM6150

  • Product Description
  • Technical information
  • General
    • Type
    • Solar cell
    • Design
    • Encapsulated
  • Electrical values
    • Voltage
    • 6 V
    • Current
    • 0.15
  • Measures
    • Length
    • 120 mm
    • Width
    • 60 mm
    • Height
    • 9 mm
These solar cell is suitable for constructing, experimenting and for building a solar model. The screwed contacts ensure easiest handling. Soldering is therefore not required!

Open-circuit voltage 6 V
max current 150 mA
Dimensions 120 x 60 mm
Threaded terminal end yes & slolderpads
Application model making / constructing / experimenting



Manufacturer : SOL-EXPERT
Factory number : SM6150
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar cell
    • Design
    • Encapsulated
  • Electrical values
    • Voltage
    • 6 V
    • Current
    • 0.15
  • Measures
    • Length
    • 120 mm
    • Width
    • 60 mm
    • Height
    • 9 mm
Datasheet/manual