reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MODUL ET-M53620 :: ET Solar photovoltaic module 20 W, 17.8 V, 1.14 A, SG


MODUL ET-M53620

  • Product Description
  • Technical information
  • General
    • Type
    • Solar panel
    • Assembly
    • Mono-crystalline cells
  • Implementation
    • Number of cells
    • 36
  • Electrical values
    • Nominal capacity
    • 20 Wp
    • Voltage
    • 17.8 V
    • Current
    • 1.27
    • No-load voltage
    • 21.96 V
    • Short circuit current
    • 1.27 A
  • Weights
    • Weight
    • 2.7 kg
  • Measures
    • Length
    • 550 mm
    • Width
    • 299 mm
    • Height
    • 35 mm
High module conversion efficiency, through superior manufacturing technology. Anodized aluminum is mainly for improving corrosion resistance. Highly transparent, low-iron, tempered glass. Excellent performance under low light environments

Benefits
  • Product liability insurance
  • Local technical support
  • Local warehousing
  • 48-hour response service
  • Enhanced design for easy installation and long-term reliability


Delivery is made via drop shipping directly from the manufacturer to the customer. (Collection at our retail shop is not possible).



Manufacturer : PHAESUN
Factory number : 310.111
Package weight : 3.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar panel
    • Assembly
    • Mono-crystalline cells
  • Implementation
    • Number of cells
    • 36
  • Electrical values
    • Nominal capacity
    • 20 Wp
    • Voltage
    • 17.8 V
    • Current
    • 1.27
    • No-load voltage
    • 21.96 V
    • Short circuit current
    • 1.27 A
  • Weights
    • Weight
    • 2.7 kg
  • Measures
    • Length
    • 550 mm
    • Width
    • 299 mm
    • Height
    • 35 mm
Datasheet/manual