reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MODUL ET-M53610 :: ET Solar photovoltaic module 10 W, 17.8 V, 0.57 A, SG



MODUL ET-M53610

  • Product Description
  • Technical information
  • General
    • Type
    • Solar panel
    • Technology
    • Photovoltaics module
    • Assembly
    • Mono-crystalline cells
  • Implementation
    • Number of cells
    • 36
  • Electrical values
    • Nominal capacity
    • 10 Wp
    • Voltage
    • 17.8 V
    • Current
    • 0.63
    • No-load voltage
    • 21.96 V
    • Short circuit current
    • 0.57 A
  • Weights
    • Weight
    • 1.7 kg
  • Measures
    • Length
    • 383 mm
    • Width
    • 299 mm
    • Height
    • 35 mm
ET modules produce very reliable solar energy for grid-connected and off-grid applications, as well as for the domestic and utility area.

Our crystalline photovoltaic modules are designed and manufactured to meet the most stringent international quality standards. Our durable construction, procurement and manufacturing efforts ensure that our modules generate large-scale solar energy and take up little space.

10-Watt module with 36 pieces. Mono-crystalline solar cells

Dimensions: 383 x 299 x 35 mm
Weight 1.7 kg

Delivery is made via drop shipping directly from the manufacturer to the customer. (Collection at our retail shop is not possible).



Manufacturer : PHAESUN
Factory number : 104271
Package weight : 2.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar panel
    • Technology
    • Photovoltaics module
    • Assembly
    • Mono-crystalline cells
  • Implementation
    • Number of cells
    • 36
  • Electrical values
    • Nominal capacity
    • 10 Wp
    • Voltage
    • 17.8 V
    • Current
    • 0.63
    • No-load voltage
    • 21.96 V
    • Short circuit current
    • 0.57 A
  • Weights
    • Weight
    • 1.7 kg
  • Measures
    • Length
    • 383 mm
    • Width
    • 299 mm
    • Height
    • 35 mm
Datasheet/manual