reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-7096 :: V-TAC LED-Solar-Floodlight, incl. Motionsensor, white

Item-No.: VT-7096
Colour:

€24,95
Category of goods: 0

7096

  • Product Description
  • Technical information
  • General
    • Type
    • Solar LED spotlight with motion sensor
    • Technology
    • LED
    • Colour
    • White
    • Material
    • Mono Crystal Silicon
  • Electrical values
    • Performance
    • 1.5 W
  • Lamp properties
    • Light current
    • 200 lm
  • Measures
    • Length
    • 152 mm
    • Width
    • 96 mm
    • Height
    • 83.4 mm
LED-Solar-Floodlight with motionsensor.

Work perfectly in extreme temperatures from -20º to +45º without any adverse effects
Specifically designed for Outdoor use
IP65/67 Protection Rating to ensure safety
Used for Gardens, Outdoor Residential Areas, Walkways & Passages,Driveways, Fountains, Lawns,Entrance, Patio or Terrace and similar environments



Manufacturer : V-TAC
Factory number : 7096
Package weight : 0.296 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar LED spotlight with motion sensor
    • Technology
    • LED
    • Colour
    • White
    • Material
    • Mono Crystal Silicon
  • Electrical values
    • Performance
    • 1.5 W
  • Lamp properties
    • Light current
    • 200 lm
  • Measures
    • Length
    • 152 mm
    • Width
    • 96 mm
    • Height
    • 83.4 mm
Datasheet/manual