reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 007096 :: Outdoor sensor light XSOLAR L2-S white

Item-No.: STEINEL 007096
€129,60
Category of goods: 0


STEINEL 007096

  • Product Description
  • Technical information
  • General
    • Type
    • Solar house number
    • Design
    • Solar, cordless
    • Colour
    • White
    • Material
    • Plastic
  • Electrical values
    • Performance
    • 1.2 W
    • Accumulator
    • Incl.
  • Lamp properties
    • Light current
    • 100 lm
  • Measures
    • Width
    • 242 mm
    • Height
    • 313 mm
    • Depth
    • 67 mm
Efficient LEDs. Effective solar technology. Now combined in a high-end light. The SensorLight LED of the next generation captivates with futuristic design and impressive lighting performance outside your property. Entirely without the need for a power point. Two monocrystalline glass solar panels supply this light with the required energy. It is also a perfect house number light.
Technical Data:
Dimensions (h x w x d): 313x242x67 mm
Power supply: Solar, no mains power required
Sensor type: passive infrared
Output: 1.2 W
Brightness: 100 lm
Efficiency: 83.3 lm/W
Colour temperature: 4000 K / SDCM 5
Colour rendering: Ra = 80
LED life expectancy: 50,000 h (L70B10 to LM80)
LED cooling system: Passive Thermo Control
Angle of coverage: 170°
Reach: 9 m
Twilight setting: 2 lx
Time setting: dynamic
Basic light level: yes
IP rating: IP44
Protection class: III
Material: UV-resistant plastic
Temperature range: -20 to +40°C
With lamp: STEINEL LED system
Sheet of self-adhesive numbers: included



Manufacturer : STEINEL
Factory number : 007096
Package weight : 1.707 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar house number
    • Design
    • Solar, cordless
    • Colour
    • White
    • Material
    • Plastic
  • Electrical values
    • Performance
    • 1.2 W
    • Accumulator
    • Incl.
  • Lamp properties
    • Light current
    • 100 lm
  • Measures
    • Width
    • 242 mm
    • Height
    • 313 mm
    • Depth
    • 67 mm
Datasheet/manual