reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SH 4000 :: Solar house number light, stainless steel housing

Item-No.: SH 4000
€25,20
Category of goods: 0


SH 4000

  • Product Description
  • Technical information
  • General
    • Type
    • Solar house number
    • Design
    • Incl. battery
    • Assembly
    • 4 LEDs
    • Material
    • Stainless steel
  • Measures
    • Width
    • 230 mm
    • Height
    • 220 mm
    • Depth
    • 65 mm

Solar Power SH 4000 illuminated house number

Highly visible, attractive house number, back-lit. Four powerful LEDs illuminate the number automatically in the dark.

• No power connection required.
• Operated by solar power from a powerful Ni-MH battery.
• Four power-saving LEDs
• Many hours of good visibility for your house number
• Housing made of stainless steel.

Large, splash-proof solar panel for recharging the battery.

Included in delivery: Numbers from 0 - 9 in three sizes and a set of letters from A - D; self-adhesive for sticking individually onto the illuminated surface.



Manufacturer : BRENNENSTUHL
Factory number : 1179810
Package weight : 1.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar house number
    • Design
    • Incl. battery
    • Assembly
    • 4 LEDs
    • Material
    • Stainless steel
  • Measures
    • Width
    • 230 mm
    • Height
    • 220 mm
    • Depth
    • 65 mm
Datasheet/manual