reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RANEX 5000376 :: Solar LED garden pin

Item-No.: RANEX 5000376
€4,50
Category of goods: 0


RANEX 5000376

  • Product Description
  • Technical information
  • General
    • Type
    • Solar earth spike
    • Design
    • Incl. battery
    • Material
    • Stainless steel
  • Electrical values
    • Performance
    • 0.06 W
    • Accumulator
    • 600 mA
  • Measures
    • Ø
    • 62 mm
    • Length
    • 270 mm
A garden pin made from brushed steel easy use to mount them in the earth.


Manufacturer : RANEX
Factory number : RA-5000376
Package weight : 0.239 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar earth spike
    • Design
    • Incl. battery
    • Material
    • Stainless steel
  • Electrical values
    • Performance
    • 0.06 W
    • Accumulator
    • 600 mA
  • Measures
    • Ø
    • 62 mm
    • Length
    • 270 mm
Datasheet/manual