reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RANEX 5000154 :: Plastic LED solar floodlight in rock

Item-No.: RANEX 5000154
€7,85
Category of goods: 0


RANEX 5000154

  • Product Description
  • Technical information
  • General
    • Type
    • Solar spot
    • Design
    • Incl. battery
    • Assembly
    • 3 LEDs
    • Colour
    • Grey
    • Material
    • Plastic
  • Electrical values
    • Performance
    • 0.06 W
  • Measures
    • Width
    • 175 mm
    • Height
    • 134 mm
    • Depth
    • 143 mm

Solar-powered LED light with stone design, made of plastic.

• Material: plastic
• Operation: solar + 2 x AA batteries (included)
• Light: 3 LEDs, 0.06 W
• Weight: 540 g
• Dimensions: 175 x 134 x 143 mm
• Colour: grey



Manufacturer : RANEX
Factory number : RA-5000154
Package weight : 0.558 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar spot
    • Design
    • Incl. battery
    • Assembly
    • 3 LEDs
    • Colour
    • Grey
    • Material
    • Plastic
  • Electrical values
    • Performance
    • 0.06 W
  • Measures
    • Width
    • 175 mm
    • Height
    • 134 mm
    • Depth
    • 143 mm
Datasheet/manual