reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE LPH 11014 :: Solar house number light


Solar-Leuchte LPH 11014

  • Product Description
  • Technical information
  • General
    • Type
    • Solar house number
    • Design
    • Incl. battery
    • Assembly
    • up to 50 hours burn time
    • Material
    • Stainless steel
  • Electrical values
    • Accumulator
    • 1200 mA

This stainless steel model is equipped with high-quality solar modules and will work without an additional power connection. Self-adhesive letters and numbers for flexible use.

• Stainless steel solar house number light
• Turns on automatically at dusk
• No line routing or external power supply unit required

• Modern stainless steel solar house number light
• Low profile
• No power connection necessary
• Ready for use without an additional power supply connection
• Brushed stainless steel with additional protective coating for a lasting sheen
• Powerful solar panel "Made in Germany": sunlight and natural light are converted into energy and stored
• With 2 LED light bulbs behind the illuminated opal panel (19.2 x 16.5 mm)
• Ideal for use on the south and west sides of a house
• The lamp switches ON automatically at dusk and OFF again automatically in the morning
• The solar house number light can also be used as a pathway and entrance light
• Includes 3 sets of self-adhesive numbers 0 - 9 and letters a - f (width 55 mm, height 9.7 mm)



Manufacturer : GEV
Factory number : 11014
Package weight : 1.822 kg
Technical information
  • General
    • Type
    • Solar house number
    • Design
    • Incl. battery
    • Assembly
    • up to 50 hours burn time
    • Material
    • Stainless steel
  • Electrical values
    • Accumulator
    • 1200 mA