reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 35380 :: SOLAR LED LIGHT CALIDA 4er Set

Item-No.: HEIT 35380
€23,50
Category of goods: 0

SOLAR LED LEUCHTE CALIDA 4ER SET

  • Product Description
  • Technical information
  • General
    • Type
    • Solar light
    • Material
    • Metal/glass
    • Model
    • CALIDA
  • Specials
    • Specification
    • With day-night sensor
  • Electrical values
    • Voltage DC
    • 1.2 V=
  • Weights
    • Weight
    • 0.25 kg
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 62 mm
    • Height
    • 435 mm
SOLAR LED LIGHT CALIDA 4er Set

Made of weatherproof stainless steel
Light emission from genuine glass
Per 1 neutral white LED
Per 1 integrated day / night sensor
Per 1 quality solar panel + replaceable battery pack
Maximum light duration to 6 hours when fully. charging
For outdoor use



Manufacturer : HEITRONIC
Factory number : 35380
Package weight : 1.774 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar light
    • Material
    • Metal/glass
    • Model
    • CALIDA
  • Specials
    • Specification
    • With day-night sensor
  • Electrical values
    • Voltage DC
    • 1.2 V=
  • Weights
    • Weight
    • 0.25 kg
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 62 mm
    • Height
    • 435 mm
Datasheet/manual