reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 35344 :: Solar LED light TELESTO

Item-No.: HEIT 35344
€9,50
Category of goods: 0


HEIT 35344

  • Product Description
  • Technical information
  • General
    • Type
    • Solar light
    • Design
    • Incl. battery
    • Assembly
    • 2 LEDs
    • Material
    • Plastic
  • Specials
    • Specification
    • White and RGB
  • Measures
    • Ø
    • 110 mm
    • Height
    • 210 mm

Matt cover

• 1 daylight-white and RGB LED (selectively adjustable)
• Integrated day/night sensor
• On/Off switch
• High-quality solar panel + interchangeable battery
• Maximum operating time up to 6 hours on a full charge
• Usable for mounting on a wall, a ground spike or a pole
• For outdoor use



Manufacturer : HEITRONIC
Factory number : 35344
Package weight : 0.227 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar light
    • Design
    • Incl. battery
    • Assembly
    • 2 LEDs
    • Material
    • Plastic
  • Specials
    • Specification
    • White and RGB
  • Measures
    • Ø
    • 110 mm
    • Height
    • 210 mm
Datasheet/manual