reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 35294 :: Solar LED light LULANI

Item-No.: HEIT 35294
€17,95
Category of goods: 0


SOLAR LED LEUCHTE LULANI

  • Product Description
  • Technical information
  • General
    • Type
    • Solar garden light
    • Design
    • Incl. battery
  • Specials
    • Specification
    • With day-night sensor
  • Electrical values
    • Voltage DC
    • 1.2 V=
    • Accumulator
    • 300 mAh
  • Weights
    • Weight
    • 0.554 kg
  • Measures
    • Width
    • 78 mm
    • Height
    • 820 mm
Solar LED light LULANI

Staff from weathering steel
3 daylight white LED
spike
Integrated day / night sensor
On / off switch
Quality Solar Panels + ausatauschbarer battery pack
Maximum light duration to 8 hours when fully. Charging
For outdoor But Eich



Manufacturer : HEITRONIC
Factory number : 35294
Package weight : 0.519 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar garden light
    • Design
    • Incl. battery
  • Specials
    • Specification
    • With day-night sensor
  • Electrical values
    • Voltage DC
    • 1.2 V=
    • Accumulator
    • 300 mAh
  • Weights
    • Weight
    • 0.554 kg
  • Measures
    • Width
    • 78 mm
    • Height
    • 820 mm
Datasheet/manual