reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECO P 9019 WH :: Solar Floodlight with motion sensor, white

Item-No.: ECO P 9019 WH
€122,20
Category of goods: 1


Solarleuchte

  • Product Description
  • Technical information
  • General
    • Type
    • Solar light
    • Technology
    • LED
    • Socket
    • LED permanently installed
    • Colour
    • White
    • Material
    • Plastic
  • Electrical values
    • Performance
    • 1 W
    • Accumulator
    • Li-Ion 2200 mAh
    • Approval
    • IP54
  • Lamp properties
    • Light current
    • 120 lm
  • Measures
    • Length
    • 155 mm
    • Width
    • 256 mm
    • Height
    • 197 mm
LED- solar- floodlight with solarpanel and 5m connecting cable
  • white

  • Li-Ion Akku
  • mit Bewegungsmelder
  • 4 LED 1W
  • 500 Lumen
  • 4100 Kelvin
  • 15,5 x 25,6 x 19,7 cm
  • IP44



Manufacturer : ECO LIGHT
Factory number : P 9019 WH
Package weight : 2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar light
    • Technology
    • LED
    • Socket
    • LED permanently installed
    • Colour
    • White
    • Material
    • Plastic
  • Electrical values
    • Performance
    • 1 W
    • Accumulator
    • Li-Ion 2200 mAh
    • Approval
    • IP54
  • Lamp properties
    • Light current
    • 120 lm
  • Measures
    • Length
    • 155 mm
    • Width
    • 256 mm
    • Height
    • 197 mm
Datasheet/manual