reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECO P 9014 SI :: Solar Walllamp with motion sensor, silver


Solarleuchte

  • Product Description
  • Technical information
  • General
    • Type
    • Solar light with motion detector
    • Technology
    • LED
    • Socket
    • LED permanently installed
    • Colour
    • Silver
    • Material
    • Plastic
  • Electrical values
    • Performance
    • 2.4 W
    • Accumulator
    • Li-Ion 2200 mAh
    • Approval
    • IP44
  • Lamp properties
    • Light current
    • 100 lm
  • Measures
    • Length
    • 243 mm
    • Width
    • 134 mm
    • Height
    • 62 mm
LED Solarlamp with integrated solarpanel
  • silberfarbig
  • Ni-MH Akku
  • mit Bewegungsmelder
  • 6 LED 2,4W
  • 100 Lumen
  • 4100 Kelvin
  • 6,2 x 24,3 x 13,4 cm
  • IP44



Manufacturer : ECO LIGHT
Factory number : P 9014 SI
Package weight : 0.75 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar light with motion detector
    • Technology
    • LED
    • Socket
    • LED permanently installed
    • Colour
    • Silver
    • Material
    • Plastic
  • Electrical values
    • Performance
    • 2.4 W
    • Accumulator
    • Li-Ion 2200 mAh
    • Approval
    • IP44
  • Lamp properties
    • Light current
    • 100 lm
  • Measures
    • Length
    • 243 mm
    • Width
    • 134 mm
    • Height
    • 62 mm
Datasheet/manual