reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1179430 :: Solar LED spotlight Duo Premium IP 44 with motion detector

Item-No.: BRE 1179430
€118,70
Category of goods: 0


BRE 1179430

  • Product Description
  • Technical information
  • General
    • Type
    • Solar floodlights
    • Design
    • Incl. battery
    • Assembly
    • 12 LEDs
    • Colour
    • Black
    • Material
    • Aluminium
  • Specials
    • Specification
    • With motion detector
  • Electrical values
    • Performance
    • 12 x 0.5 W
  • Lamp properties
    • Light current
    • 480 lm
  • Measures
    • Cable length
    • 4.75 m

Solar LED spotlight Duo Premium SOL SV1205 P2 IP 44 with infrared motion detector, 12x LED, 0.5 W, 480 lm, cable length: 4.75m, colour: anthracite

• For outdoor use, IP 44.
• Easy to install. The light or floodlight is simply plugged into the bracket after assembly.
• Free, environmentally friendly charging with solar energy.
• Can be operated independently of the mains — ideal for carports, canopies, gardens.
• Solid, modern aluminium housing.
• Solar module can be mounted independently of the spotlight on the sunny side (incl. 4.75-m connecting cable).
• 12 high-power LEDs with focused light beam.
• Both spotlights can be swivelled horizontally and vertically.
• Infrared motion detector with a max. view angle of 180° (horizontal) and max. range of 10 m.
• Duty cycle can be adjusted from approx. 10 seconds to approx. 60 seconds.
• Response intensity adjustable by means of a twilight switch.
• The sensitivity of the infrared motion detector can be adjusted.

Includes three rechargeable and replaceable NiMH AA batteries (2500 mAh).
Light duration with fully charged batteries approx. 90 minutes.
Solar module: 220 x 190 mm — Solar Power 2 Wp.
In a coloured box.
LEDs: 12 x 0.5 W
Luminous flux: ~ 480 lm
Cable length: 4.75 m
Colour: Anthracite



Manufacturer : BRENNENSTUHL
Factory number : 1179430
Package weight : 3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar floodlights
    • Design
    • Incl. battery
    • Assembly
    • 12 LEDs
    • Colour
    • Black
    • Material
    • Aluminium
  • Specials
    • Specification
    • With motion detector
  • Electrical values
    • Performance
    • 12 x 0.5 W
  • Lamp properties
    • Light current
    • 480 lm
  • Measures
    • Cable length
    • 4.75 m
Datasheet/manual