reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSD MIGRATION :: Migration software for SSDs

Item-No.: SSD MIGRATION
€27,95
Category of goods: 0


O&O SSD Migration-Kit 7

  • Product Description
  • Technical information
  • General
    • Modelname
    • O&O SSD Migration-Kit
    • Type
    • Migration software for SSDs
    • Design
    • Full version

The O&O SSD Migration Kit gives you an easy and convenient way to move your drives (partitions) from conventional hard drives to solid-state drives (SSDs). In the process, a copy of your original drive is created and the data directly transferred to the SSD or to a drive on the SSD.

If a drive or a complete hard disk is to be duplicated on an SSD, the drives must be adjusted and aligned to the structures of the SSD. If this is not done, or if the SSD is simply overwritten with the information from the old hard drive, misalignment of the drives can impair performance by up to 50%. It also shortens the service life of the SSD, because when saving the new data onto the SSD, more memory space than necessary is deleted and rewritten.

When duplicating a partition, the O&O SSD Migration Kit automatically checks if the target drive is an SSD and realigns the partitions of the backup on this storage-media type. Without data loss. For 100% performance.

Note: Migrations performed using the O&O SSD Migration Kit can also be reversed, because the information on the source disk is not deleted but just made unrecognisable.



Manufacturer : O&O SOFTWARE
Factory number : 035734
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • O&O SSD Migration-Kit
    • Type
    • Migration software for SSDs
    • Design
    • Full version
Datasheet/manual