reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NIF 28 :: IC base, 28-pin, flat design, zero force

Item-No.: NIF 28
€3,70
Category of goods: 1


NIF 28

  • Product Description
  • Technical information
  • General
    • Type
    • Burn-in base
    • Design
    • DIP-28, DIL-28
    • Assembly
    • Extremely flat design
    • Material
    • Plastic
    • Pole number
    • 28
    • Temperatur max.
    • -55 … +125
  • Specials
    • Specification
    • ZIF test socket
  • Electrical values
    • Load limit
    • 235 °C (5s)
  • Measures
    • Length
    • 40.3 mm
    • Width
    • 33.02 mm
    • Height
    • 17.7 mm
    • Content spacing
    • 15.24 mm

IC base, 28-pin, flat design, zero force

Insert and remove ICs with no effort. Extremely flat design, double spring contact

N.I.F. base



Package weight : 0.0044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Burn-in base
    • Design
    • DIP-28, DIL-28
    • Assembly
    • Extremely flat design
    • Material
    • Plastic
    • Pole number
    • 28
    • Temperatur max.
    • -55 … +125
  • Specials
    • Specification
    • ZIF test socket
  • Electrical values
    • Load limit
    • 235 °C (5s)
  • Measures
    • Length
    • 40.3 mm
    • Width
    • 33.02 mm
    • Height
    • 17.7 mm
    • Content spacing
    • 15.24 mm
Datasheet/manual