• Material

  • Specification

  • Pole number

  • Load limit

  • Temperatur max.

  • Length


  • Sockets, Test

  •  1 - 7 of  7  items. 
 
  • Type:

    IC gripper

  • Design:

    For 6- to 22-IN ICs

  • Material:

    Plastic

Weight incl.:

0,010 kg

 
  • Type:

    IC gripper

  • Design:

    For 24- to 40-IN ICs

  • Material:

    Plastic

  • Specification:

    For 600 MIL ICs

Weight incl.:

0,012 kg

 
  • Type:

    NIF handle

Weight incl.:

0,020 kg

 
  • Type:

    Burn-in base

  • Design:

    DIP-24, DIL-24

  • Material:

    Plastic, gold-plated contacts

  • Specification:

    ZIF test socket

  • Pole number:

    24

  • Load limit:

    50 V, 100 mA. (260°C@5s)

  • Temperatur max.:

    -25 … +70

  • Length:

    45.3 mm

  • Width:

    22.9 mm

  • Height:

    11 mm

  • Content spacing:

    15.24 mm

Weight incl.:

0,017 kg

 
  • Type:

    Burn-in base

  • Design:

    DIP-28, DIL-28

  • Material:

    Plastic, gold-plated contacts

  • Specification:

    ZIF test socket

  • Pole number:

    28

  • Load limit:

    50 V, 100 mA. (260°C@5s)

  • Temperatur max.:

    -25 … +70

  • Length:

    50.4 mm

  • Width:

    22.9 mm

  • Height:

    13 mm

  • Content spacing:

    15.24 mm

Weight incl.:

0,017 kg

 
  • Type:

    Burn-in base

  • Design:

    DIP-32, DIL-32

  • Material:

    Plastic, gold-plated contacts

  • Specification:

    ZIF test socket

  • Pole number:

    32

  • Load limit:

    50 V, 100 mA. (260°C@5s)

  • Temperatur max.:

    -25 … +70

  • Length:

    55.5 mm

  • Width:

    22.9 mm

  • Height:

    15 mm

  • Content spacing:

    15.24 mm

Weight incl.:

0,020 kg

 
  • Type:

    Burn-in base

  • Design:

    DIP-40, DIL-40

  • Material:

    Plastic, gold-plated contacts

  • Specification:

    ZIF test socket

  • Pole number:

    40

  • Load limit:

    50 V, 100 mA. (260°C@5s)

  • Temperatur max.:

    -25 … +70

  • Length:

    65,6 mm

  • Width:

    22.9 mm

  • Height:

    17 mm

  • Content spacing:

    15.24 mm

Weight incl.:

0,024 kg