reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD PLCC 44 :: IC socket, 44-pin, SMD-PLCC

Item-No.: SMD PLCC 44
€0,32
Category of goods: 1 = discountable

SMD PLCC 44

  • Product Description
  • Technical information
  • General
    • Type
    • SMD PLCC socket
    • Pole number
    • 44
  • Measures
    • Length
    • 23.20 mm
    • Width
    • 23.20 mm
    • Height
    • 4.4 mm

44-pin SMD-PLCC socket



Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD PLCC socket
    • Pole number
    • 44
  • Measures
    • Length
    • 23.20 mm
    • Width
    • 23.20 mm
    • Height
    • 4.4 mm