reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPE 017-1-028-6 :: Precision IC socket, 28-pin, 2.54 mm, SMD

Item-No.: MPE 017-1-028-6
€1,50
Category of goods: 1 = discountable

MPE 017-1-028-6

  • Product Description
  • Technical information
  • General
    • Type
    • SMD IC base
    • Design
    • For automated SMD processing
    • Material
    • Copper alloy/BeCu
    • Pole number
    • 28
    • Temperatur max.
    • -55 ... +125
  • Specials
    • Specification
    • Precision socket
  • Electrical values
    • Load limit
    • 3.0 A / 150 V DC
    • Approval
    • UL 94V-0
  • Measures
    • Content spacing
    • 2.54 mm

Precision IC socket for automated SMD processing
RM: 2.54 mm

• Number of contacts: 28
• Nominal current: 3.0 A
• Nominal voltage: 150 V eff/V DC
• Dielectric strength: 1000 Vrms for 1 minute
• Material contacts: copper alloy
• Material clip: BeCu
• Insulating material high temp. Thermoplast UL 94V-0
• Operating temperature: -55 °C to +125 °C
• Max. soldering temperature: 260 °C for 10 seconds



Manufacturer : MPE-GARRY
Factory number : 017-1-028-6-H5STF-LT0
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD IC base
    • Design
    • For automated SMD processing
    • Material
    • Copper alloy/BeCu
    • Pole number
    • 28
    • Temperatur max.
    • -55 ... +125
  • Specials
    • Specification
    • Precision socket
  • Electrical values
    • Load limit
    • 3.0 A / 150 V DC
    • Approval
    • UL 94V-0
  • Measures
    • Content spacing
    • 2.54 mm
Datasheet/manual