reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GS-KO 40P :: IC socket, 40-pin, with blocking capacitor

Item-No.: GS-KO 40P
€1,60
Category of goods: 1


GS-KO 40P

  • Product Description
  • Technical information
  • General
    • Type
    • IC socket
    • Assembly
    • 100 nF/50 V blocking capacitor
    • Pole number
    • 40
  • Specials
    • Specification
    • Precision contacts
  • Measures
    • Content spacing
    • 15.24 mm

IC socket, 40-pin, with blocking capacitor 100 nF/50 V

MIL 600



Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • IC socket
    • Assembly
    • 100 nF/50 V blocking capacitor
    • Pole number
    • 40
  • Specials
    • Specification
    • Precision contacts
  • Measures
    • Content spacing
    • 15.24 mm