reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GS 8 :: IC socket, 8-pin, double spring contact

Item-No.: GS 8
€0,04
Category of goods: 1


GS 8

  • Product Description
  • Technical information
  • General
    • Type
    • IC socket
    • Pole number
    • 8
  • Specials
    • Specification
    • Double spring contact
  • Measures
    • Content spacing
    • 7.62 mm

IC socket, 8-pin, double spring contact

MIL 300



Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • IC socket
    • Pole number
    • 8
  • Specials
    • Specification
    • Double spring contact
  • Measures
    • Content spacing
    • 7.62 mm
Datasheet/manual