reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GS 32P :: IC socket, 32-pin, super flat, turned, gold-plated

Item-No.: GS 32P
€0,56
Category of goods: 1


GS 32P

  • Product Description
  • Technical information
  • General
    • Type
    • IC socket
    • Assembly
    • Super-flat, twisted
    • Material
    • Gold-plated contacts
    • Pole number
    • 32
  • Specials
    • Specification
    • Precision socket
  • Measures
    • Content spacing
    • 15.24 mm

IC socket, 32-pin, super flat, turned, gold-plated

MIL 600
Sleeve tin-plated, spring gold-plated.



Package weight : 0.0025 kg
RoHS : conform
Technical information
  • General
    • Type
    • IC socket
    • Assembly
    • Super-flat, twisted
    • Material
    • Gold-plated contacts
    • Pole number
    • 32
  • Specials
    • Specification
    • Precision socket
  • Measures
    • Content spacing
    • 15.24 mm