reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIL 28 NG :: IC precision 28-pin socket, WireWrap, gold plated

Item-No.: DIL 28 NG
€5,70
Category of goods: 1

DIL 28 NG

  • Product Description
  • Technical information
  • General
    • Type
    • WireWrap IC socket
    • Assembly
    • Sandwich base
    • Material
    • Gold-plated contacts
    • Pole number
    • 28
    • Temperatur max.
    • -40 ... +200
  • Specials
    • Specification
    • Precision IC socket
  • Measures
    • Height
    • 17.9 mm
    • Content spacing
    • 15.24 mm
  • Electrical values
    • Approval
    • MiL 600

28-pin precision IC socket
• WireWrap
• Sandwich base
• Gold-plated contacts
• Height: 17.9 mm



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10031549
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • WireWrap IC socket
    • Assembly
    • Sandwich base
    • Material
    • Gold-plated contacts
    • Pole number
    • 28
    • Temperatur max.
    • -40 ... +200
  • Specials
    • Specification
    • Precision IC socket
  • Measures
    • Height
    • 17.9 mm
    • Content spacing
    • 15.24 mm
  • Electrical values
    • Approval
    • MiL 600
Datasheet/manual