reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ HR7SJ118002 :: 2 pc. J118 R7S 230 W 4650 lm 2800 K, EEC C

Item-No.: HQ HR7SJ118002
€2,65
Category of goods: 1

HQ HR7SJ118002

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 230 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 3720 lm
    • Ø
    • 10 mm
    • Nominal capacity
    • 230 W
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 8000
    • Lead time
    • < 1 s
    • Length
    • 118 mm
    • Ignition time
    • 0.2 s
    • Electrical power factor
    • 1
  • Lighting
    • Rated lighting current
    • 4650 lm
    • lumens per watt
    • 20.21 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • General
    • Design
    • R7s
    • Mercury content
    • 0 mg
    • Type
    • Quartz halogen rod
  • Specials
    • Specification
    • For uplights and floodlights

J118-shaped halogen bulb with R7S fitting, 4650 lumens and a power consumption of 230 watts.
It emits a warm white light with a colour temperature of 2800 Kelvin.

• 2 lamps

Product features

Energy class C
Colour temperature: 2800 K
Lamp type: J118
Lamp type: halogen
Service life: 2000 h
Output 230 W
Light colour: warm white
Lumens: 4650 lm
Fitting: R7s
Voltage: 230 V
Dimmable: yes
Warm-up time up to 60% brightness: <1 s
Diameter: 10 mm
Energy consumption:230 kWh/1000 h
Glass type: clear
Height: 118 mm
Power factor: 1
Lumen maintenance factor (LMF) 0.85
Mercury: no mg
Ra value 100
Switching cycles: 8000
Response time: <0.2 s



Manufacturer : HQ
Factory number : HQHR7SJ118002
Package weight : 0.033 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 230 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 3720 lm
    • Ø
    • 10 mm
    • Nominal capacity
    • 230 W
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 8000
    • Lead time
    • < 1 s
    • Length
    • 118 mm
    • Ignition time
    • 0.2 s
    • Electrical power factor
    • 1
  • Lighting
    • Rated lighting current
    • 4650 lm
    • lumens per watt
    • 20.21 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • General
    • Design
    • R7s
    • Mercury content
    • 0 mg
    • Type
    • Quartz halogen rod
  • Specials
    • Specification
    • For uplights and floodlights
Datasheet/manual