reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL ES 160-78 :: ECO halogen rod lamp 160W R7s 78 mm, EEC C

Item-No.: HAL ES 160-78
€1,99
Category of goods: 1
Bargain Item!
Limited amount available.

HAL ES 160-78

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 160 kWh/1.000 h
    • Color temperature
    • 2900 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • >90% lm
    • Ø
    • 8 mm
    • Comparison of conventional light bulb
    • 200 W
    • Nominal capacity
    • 160 W
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 8000
    • Lead time
    • 0.5 s
    • Length
    • 78 mm
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • >0.95
    • Rated power input
    • 160 W
  • Lighting
    • Rated lighting current
    • 3100 lm
    • lumens per watt
    • 19.4 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • General
    • Design
    • R7s
    • Mercury content
    • 0 mg
    • Type
    • Quartz halogen rod
  • Specials
    • Specification
    • For uplights and floodlights
ECO halogen rod lamp 160W (equivalent to 200W) R7s 78 mm

• Energy efficiency class: C
• Luminous flux: 3100 lm
• Energy consumption: 160 kWh/1000 h
• Service life: 2000 h

- 3000K – 3100 lm
- Dimmable

Up to 20% energy savings compared to conventional halogen rod lamps

Service life 2000 h

Energy efficiency class: C



Manufacturer : TELESOUND
Factory number : 49-71160
Package weight : 0.009 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 160 kWh/1.000 h
    • Color temperature
    • 2900 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • >90% lm
    • Ø
    • 8 mm
    • Comparison of conventional light bulb
    • 200 W
    • Nominal capacity
    • 160 W
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 8000
    • Lead time
    • 0.5 s
    • Length
    • 78 mm
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • >0.95
    • Rated power input
    • 160 W
  • Lighting
    • Rated lighting current
    • 3100 lm
    • lumens per watt
    • 19.4 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • General
    • Design
    • R7s
    • Mercury content
    • 0 mg
    • Type
    • Quartz halogen rod
  • Specials
    • Specification
    • For uplights and floodlights
Datasheet/manual