reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4126 :: LED Bulb - 10W G24 PL 4500K

Item-No.: VT-4126
€8,99
Category of goods: 0
Bargain Item!
Limited amount available.

VT-4126

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • Nominal capacity
    • 10 W
    • weighted consumtion
    • 10 kWh/1.000 h
    • Light current
    • 850 lm
    • Color temperature
    • 4500 K
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Lead time
    • 0.4 s
    • Light flux maintenance
    • 595 lm
    • Ø
    • 38 mm
    • Comparison of conventional light bulb
    • 100 W
    • Color rendering
    • >80 Ra
  • Lighting
    • lumens per watt
    • 85 lm/W
    • power factor
    • >0.6
    • Rated lighting current
    • 10 lm
  • Electrical values
    • Voltage
    • 200 - 240 V
  • Implementation
    • Angle of radiation
    • 120 °
    • Color temperature
    • SMD
  • Measures
    • Length
    • 165 mm
    • Height
    • 200 - 240 mm
    • Øexternal
    • 180 mm
  • General
    • Design
    • LED
    • Mercury content
    • 0 mg
    • Durability
    • 20000
    • Model
    • G24
    • Socket
    • G24
    • Assembly
    • LED
  • Lasts 20 times longer than Standard Bulbs
  • Uses 80% less energy than Standard Bulbs
  • Aluminium & Thermoplastic Body options available
  • Non - Flickering
  • Widely used in Residential Lighting.
  • LED Bulbs are the best replacement for conventional Incandescent or Fluorescent Bulbs
  • Smart choice for the conventional look
  • Looks are deceptive in this case
  • LED innovation made to look like a traditional bulb
  • LED innovation made to look like a traditional bulb




Manufacturer : V-TAC
Factory number : 4126
Package weight : 0.111 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • Nominal capacity
    • 10 W
    • weighted consumtion
    • 10 kWh/1.000 h
    • Light current
    • 850 lm
    • Color temperature
    • 4500 K
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Lead time
    • 0.4 s
    • Light flux maintenance
    • 595 lm
    • Ø
    • 38 mm
    • Comparison of conventional light bulb
    • 100 W
    • Color rendering
    • >80 Ra
  • Lighting
    • lumens per watt
    • 85 lm/W
    • power factor
    • >0.6
    • Rated lighting current
    • 10 lm
  • Electrical values
    • Voltage
    • 200 - 240 V
  • Implementation
    • Angle of radiation
    • 120 °
    • Color temperature
    • SMD
  • Measures
    • Length
    • 165 mm
    • Height
    • 200 - 240 mm
    • Øexternal
    • 180 mm
  • General
    • Design
    • LED
    • Mercury content
    • 0 mg
    • Durability
    • 20000
    • Model
    • G24
    • Socket
    • G24
    • Assembly
    • LED
Datasheet/manual