reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899961180 :: LEDINESTRA25, 5 W, opal, S14S

Item-No.: OSR 899961180
€11,80
Category of goods: 0


OSR 899961180

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Light flux maintenance
    • 50 lm
    • Ø
    • 29 mm
    • Comparison of conventional light bulb
    • 25 W
    • Color rendering
    • 80 Ra
  • Lighting
    • lumens per watt
    • 50 lm/W
    • Rated lighting current
    • 250 lm
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 230 °
  • Measures
    • Length
    • 300 mm
  • General
    • Durability
    • 15000
LED replacement for tubular incandescent lamps, Made in Germany, Mercury-free lamps Product benefits: Long lifespan of up to 15,000 h, Low energy consumption, Good color rendering, Uniform illumination Applications: Ideal for mirror lighting, Hotels and restaurants, Domestic applications, Outdoor applications only in suitable luminaires


Manufacturer : OSRAM
Factory number : 4052899961180
Package weight : 0.097 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Light flux maintenance
    • 50 lm
    • Ø
    • 29 mm
    • Comparison of conventional light bulb
    • 25 W
    • Color rendering
    • 80 Ra
  • Lighting
    • lumens per watt
    • 50 lm/W
    • Rated lighting current
    • 250 lm
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 230 °
  • Measures
    • Length
    • 300 mm
  • General
    • Durability
    • 15000
Datasheet/manual