reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL PLC211C :: LED lamp base G24D, 11 W, warm white, EEC A

Item-No.: LL PLC211C
€17,95
Category of goods: 1
Bargain Item!
Limited amount available.


LL PLC211C

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 11 W
    • weighted consumtion
    • 11 kWh/1.000 h
    • Light current
    • 648 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Lead time
    • 0.02 s
    • Light flux maintenance
    • 394 lm
    • Comparison of conventional light bulb
    • 35 W
    • Color rendering
    • 81 Ra
  • Implementation
    • Light intensity
    • 205 cd
    • Angle of radiation
    • 105 °
  • Lighting
    • lumens per watt
    • 44.82 lm/W
    • Rated lighting current
    • 493 lm
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 35 mm
    • Height
    • 168 mm
    • Depth
    • 33 mm
  • General
    • Design
    • LED
    • Mercury content
    • 0 mg
    • Durability
    • 30000
    • Socket
    • G24D

Retrofit now available for lamps with G24D base

• Warm white light, 3000 k
• Rotatable base
• 648 lumen
• 30,000-hour service life
• 20 SMD LEDs
• Dimensions 35 x 33 x 168



Manufacturer : INTEREUROPE LIGHT
Factory number : LL-PLC211C
Package weight : 0.171 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 11 W
    • weighted consumtion
    • 11 kWh/1.000 h
    • Light current
    • 648 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Lead time
    • 0.02 s
    • Light flux maintenance
    • 394 lm
    • Comparison of conventional light bulb
    • 35 W
    • Color rendering
    • 81 Ra
  • Implementation
    • Light intensity
    • 205 cd
    • Angle of radiation
    • 105 °
  • Lighting
    • lumens per watt
    • 44.82 lm/W
    • Rated lighting current
    • 493 lm
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 35 mm
    • Height
    • 168 mm
    • Depth
    • 33 mm
  • General
    • Design
    • LED
    • Mercury content
    • 0 mg
    • Durability
    • 30000
    • Socket
    • G24D
Datasheet/manual