reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED R7S 8W WW :: LED R7s, 118 mm, 8 W, warm white, EEC A+

SAVE39%
Item-No.: LED R7S 8W WW
€19,95
Category of goods: 0
Bargain Item!
Limited amount available.


LED R7S 8W WW

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 8 W
    • weighted consumtion
    • 8 kWh/1.000 h
    • Light current
    • 675 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • >10000
    • Lead time
    • <1 s
    • Light flux maintenance
    • 473 lm
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 180 °
  • Measures
    • Length
    • 118 mm
    • Height
    • 27 mm
    • Depth
    • 35 mm
  • General
    • Design
    • LED
    • Mercury content
    • 0 mg
    • Durability
    • 35000
    • Socket
    • R7s
  • Lighting
    • Rated lighting current
    • 640 lm

LED R7s, 118 mm, ambient white, populated with 30 SMD chip LEDs

Reduce energy consumption by up to 88% with energy-saving LED bulbs!

Colour: ambient white (warm white)

Replacing conventional R7s halogen lamps is easy with these LED bulbs!

Advantages compared to halogen bulbs:
- Lower heat generation
- Very high energy efficiency (A+)
- Very low power consumption
- Long service life (up to 35,000 h)

Base R7s 118 mm
Output 8 W
Replaces standard 118 mm Halogen W
Colour temperature 2700 K
Service life 35,000 hours
Beam angle 180°
LED type SMD 5050
Voltage 220 - 240 V AC
Height 35 mm
Width 27 mm
Length 118 mm
Luminous flux 640 lumen

(Delivery without light)



Manufacturer : GOOBAY
Factory number : 30595
Package weight : 0.139 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 8 W
    • weighted consumtion
    • 8 kWh/1.000 h
    • Light current
    • 675 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • >10000
    • Lead time
    • <1 s
    • Light flux maintenance
    • 473 lm
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 180 °
  • Measures
    • Length
    • 118 mm
    • Height
    • 27 mm
    • Depth
    • 35 mm
  • General
    • Design
    • LED
    • Mercury content
    • 0 mg
    • Durability
    • 35000
    • Socket
    • R7s
  • Lighting
    • Rated lighting current
    • 640 lm
Datasheet/manual