reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16740 :: LED T8 tube 60 cm WW 827, 10W, EEC A

Item-No.: HEIT 16740
€22,30



Bargain Item!
Limited amount available.

HEIT 16740

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 10 W
    • weighted consumtion
    • 10 kWh/1.000 h
    • Light current
    • 950 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • >10000
    • Lead time
    • <1 s
    • Light flux maintenance
    • 665 lm
    • Color rendering
    • 80 Ra
  • Lighting
    • lumens per watt
    • 95 lm/W
    • Rated lighting current
    • 850 lm
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 120 °
  • Measures
    • Width
    • 26.9 mm
    • Length
    • 600 mm
  • General
    • Design
    • LED
    • Mercury content
    • 0 mg
    • Durability
    • 50000
    • Socket
    • T8
• Warm white LEDs, 10 W, 850 lumens
• Matt light emission surface
• Beam angle: 120°
• Swivel base for adjusting the beam direction
• Full brightness without warm-up phase
• Safe lamp replacement without conversion of the KVG/SG light fixture
• Minimal heat generation
• Service life: 50,000 hours
• Easier starter replacement

(Delivery of bulb only, not including holder)



Manufacturer : HEITRONIC
Factory number : 16740
Package weight : 0.5 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 10 W
    • weighted consumtion
    • 10 kWh/1.000 h
    • Light current
    • 950 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • >10000
    • Lead time
    • <1 s
    • Light flux maintenance
    • 665 lm
    • Color rendering
    • 80 Ra
  • Lighting
    • lumens per watt
    • 95 lm/W
    • Rated lighting current
    • 850 lm
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 120 °
  • Measures
    • Width
    • 26.9 mm
    • Length
    • 600 mm
  • General
    • Design
    • LED
    • Mercury content
    • 0 mg
    • Durability
    • 50000
    • Socket
    • T8
Datasheet/manual