reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16508 :: LED light bulb, R7s 78 mm, 3.5 W, EEC A+


HEIT 16508

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 3.5 W
    • weighted consumtion
    • 3.5 kWh/1.000 h
    • Light current
    • 300 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 10000
    • Lead time
    • <1 s
    • Light flux maintenance
    • 210 lm
    • Ø
    • 20 mm
    • Color rendering
    • 80 Ra
  • Lighting
    • lumens per watt
    • 85 lm/W
    • Rated lighting current
    • 300 lm
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 330 °
  • Measures
    • Length
    • 78 mm
  • General
    • Design
    • COG LED
    • Mercury content
    • 0 mg
    • Durability
    • 20000
    • Socket
    • R7s

• 4 warm white COG LEDs, 3.5 W, 300 lm
• Clear design
• Energy efficiency class A+
• Beam angle: 330°
• Service life: 25,000 hours
• Housing made of glass, plastic socket
• Lightweight
• Energy-saving LED technology minimises CO2 emissions
• Minimal heat generation

Technical data:
Rated voltage in V (primary/secondary): 230 VAC
Number of bulbs: 4
Light colour: warm white
Rated luminous flux: 300
Beam angle: 330°
Material: glass, plastic
Outer diameter: 20 mm
Length: 78 mm



Manufacturer : HEITRONIC
Factory number : 16508
Package weight : 0.022 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 3.5 W
    • weighted consumtion
    • 3.5 kWh/1.000 h
    • Light current
    • 300 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 10000
    • Lead time
    • <1 s
    • Light flux maintenance
    • 210 lm
    • Ø
    • 20 mm
    • Color rendering
    • 80 Ra
  • Lighting
    • lumens per watt
    • 85 lm/W
    • Rated lighting current
    • 300 lm
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 330 °
  • Measures
    • Length
    • 78 mm
  • General
    • Design
    • COG LED
    • Mercury content
    • 0 mg
    • Durability
    • 20000
    • Socket
    • R7s
Datasheet/manual