reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16357 :: LED lamp R7s, warm white, 8 W, 600 lm, 78 mm


HEIT 16357

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 8 W
    • weighted consumtion
    • 8 kWh/1.000 h
    • Light current
    • 600 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • >10000
    • Lead time
    • 0.1 s
    • Light flux maintenance
    • 420 lm
    • Ø
    • 23 mm
    • Comparison of conventional light bulb
    • 60 W
    • Color rendering
    • 80 Ra
  • Lighting
    • lumens per watt
    • 75 lm/W
    • Rated lighting current
    • 600 lm
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 360 °
  • General
    • Design
    • LED
    • Mercury content
    • 0 mg
    • Durability
    • 50000
    • Socket
    • R7s

  • 30 warm-white Everlight SMD LEDs, 8 W, 600 lumen

  • Clear design

  • Energy efficiency class: A+

  • Beam angle: 360°

  • Service life: 20,000 hours

  • Housing: glass, base: ceramic

  • Energy-saving LED technology minimises CO2 emissions

  • Minimal heat generation


Technical data:
230 V AC, R7s, 30 SMD LEDs, 8 W, 2700 K, 700 lm, CRI>80
Product dimensions — diameter: 23 mm, length 78 mm



Manufacturer : HEITRONIC
Factory number : 16357
Package weight : 0.049 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 8 W
    • weighted consumtion
    • 8 kWh/1.000 h
    • Light current
    • 600 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • >10000
    • Lead time
    • 0.1 s
    • Light flux maintenance
    • 420 lm
    • Ø
    • 23 mm
    • Comparison of conventional light bulb
    • 60 W
    • Color rendering
    • 80 Ra
  • Lighting
    • lumens per watt
    • 75 lm/W
    • Rated lighting current
    • 600 lm
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 360 °
  • General
    • Design
    • LED
    • Mercury content
    • 0 mg
    • Durability
    • 50000
    • Socket
    • R7s
Datasheet/manual