reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL R7S 3519 :: GreenLED lamp R7s 78 mm 9 W 800 lm 2700 K


GL R7S 3519

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 9.5 W
    • weighted consumtion
    • 10 kWh/1.000 h
    • Light current
    • 800 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 100000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • Light flux maintenance
    • 560 lm
    • Ø
    • 29 mm
    • Color rendering
    • 80 Ra
  • Lighting
    • lumens per watt
    • 88.9 lm/W
    • Rated lighting current
    • 857 lm
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 360 °
  • Measures
    • Length
    • 78 mm
  • General
    • Design
    • LED
    • Mercury content
    • 0 mg
    • Durability
    • 20000
    • Socket
    • R7s

R7s LED lamp with SMD LEDs, ceramic housing and protective glass



Manufacturer : GREENLED
Factory number : 3519
Package weight : 0.061 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 9.5 W
    • weighted consumtion
    • 10 kWh/1.000 h
    • Light current
    • 800 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 100000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • Light flux maintenance
    • 560 lm
    • Ø
    • 29 mm
    • Color rendering
    • 80 Ra
  • Lighting
    • lumens per watt
    • 88.9 lm/W
    • Rated lighting current
    • 857 lm
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 360 °
  • Measures
    • Length
    • 78 mm
  • General
    • Design
    • LED
    • Mercury content
    • 0 mg
    • Durability
    • 20000
    • Socket
    • R7s
Datasheet/manual