reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL R7S 0206 :: LED rod, R7S 118 mm


GL R7S 0206

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 6 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Light current
    • 520 lm
    • Color temperature
    • 6400 K
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • Light flux maintenance
    • 364 lm
    • Color rendering
    • 80 Ra
  • Lighting
    • lumens per watt
    • 86.7 lm/W
    • Rated lighting current
    • 570 lm
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 110 °
  • Measures
    • Width
    • 17 mm
    • Length
    • 118 mm
  • General
    • Design
    • LED
    • Mercury content
    • 0 mg
    • Socket
    • R7s
R7s LED daylight lamp/6400 k, 118 mm long and narrow mounting width. 5.7 watt as a replacement for 43 W halogen rod. Very reliable thanks to environmentally friendly ceramic housing with good heat dissipation. Light colour: Daylight. Wide beam angle with good space illumination for reflector housing. Easy replacement.


Manufacturer : GREENLED
Factory number : 206
Package weight : 0.047 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 6 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Light current
    • 520 lm
    • Color temperature
    • 6400 K
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • Light flux maintenance
    • 364 lm
    • Color rendering
    • 80 Ra
  • Lighting
    • lumens per watt
    • 86.7 lm/W
    • Rated lighting current
    • 570 lm
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 110 °
  • Measures
    • Width
    • 17 mm
    • Length
    • 118 mm
  • General
    • Design
    • LED
    • Mercury content
    • 0 mg
    • Socket
    • R7s
Datasheet/manual