reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL R7S 0106 :: LED rod, R7S 118 mm,



GL R7S 0106

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 6 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Light current
    • 500 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • Light flux maintenance
    • 350 lm
    • Color rendering
    • 80 Ra
  • Lighting
    • lumens per watt
    • 83.3 lm/W
    • Rated lighting current
    • 500 lm
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 110 °
  • Measures
    • Width
    • 17 mm
    • Length
    • 118 mm
  • General
    • Design
    • LED
    • Mercury content
    • 0 mg
    • Durability
    • 20000
    • Socket
    • R7s
R7s LED warm tone light/3000 k, 118 mm long and narrow mounting width.


Manufacturer : GREENLED
Factory number : 106
Package weight : 0.05 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 6 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Light current
    • 500 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 20000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • Light flux maintenance
    • 350 lm
    • Color rendering
    • 80 Ra
  • Lighting
    • lumens per watt
    • 83.3 lm/W
    • Rated lighting current
    • 500 lm
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 110 °
  • Measures
    • Width
    • 17 mm
    • Length
    • 118 mm
  • General
    • Design
    • LED
    • Mercury content
    • 0 mg
    • Durability
    • 20000
    • Socket
    • R7s
Datasheet/manual